
184-22008 | |
|---|---|
DigiKey Part Number | 1436-184-22008-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.75' (533.40mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,47000 | € 13,47 |
| 10 | € 11,44700 | € 114,47 |
| 25 | € 10,73000 | € 268,25 |
| 50 | € 10,21760 | € 510,88 |
| 100 | € 9,73000 | € 973,00 |
| 250 | € 9,12140 | € 2 280,35 |
| 500 | € 8,68644 | € 4 343,22 |
| 1 000 | € 8,27247 | € 8 272,47 |
| Unit Price without VAT: | € 13,47000 |
|---|---|
| Unit Price with VAT: | € 16,43340 |


