
183-21010 | |
|---|---|
DigiKey Part Number | 1436-183-21010-ND |
Manufacturer | |
Manufacturer Product Number | 183-21010 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.937" (100.00mm) | |
Length | 6.56' (2.00m) | |
Width | 3.937" (100.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | PC/ABS, Halogen Free | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,64000 | € 51,64 |
| 16 | € 42,45688 | € 679,31 |
| 32 | € 41,56156 | € 1 329,97 |
| Unit Price without VAT: | € 51,64000 |
|---|---|
| Unit Price with VAT: | € 63,00080 |

