
181-92011 | |
|---|---|
DigiKey Part Number | 1436-181-92011-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 24.000" (609.60mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,02000 | € 5,02 |
| 10 | € 4,26400 | € 42,64 |
| 25 | € 3,99680 | € 99,92 |
| 50 | € 3,80600 | € 190,30 |
| 100 | € 3,62420 | € 362,42 |
| 250 | € 3,39736 | € 849,34 |
| 500 | € 3,23528 | € 1 617,64 |
| 1 000 | € 3,08098 | € 3 080,98 |
| 2 500 | € 2,88833 | € 7 220,82 |
| Unit Price without VAT: | € 5,02000 |
|---|---|
| Unit Price with VAT: | € 6,12440 |




