156-00377 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: € 0,43590
Datasheet
Standard, Locking Black 3.19" (81.03mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00377

DigiKey Part Number
156-00377-ND
Manufacturer
Manufacturer Product Number
156-00377
Description
CBL TIE LOCKING BLACK 50LB 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.19" (81.03mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.000' (304.80mm)
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
12"
Color
Black
Bundle Diameter
3.19" (81.03mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156-00092HellermannTyton0156-00092-ND€ 0,43590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 000€ 0,52770€ 1 055,40
Unit Price without VAT:€ 0,52770
Unit Price with VAT:€ 0,64379