Single Opening Cable Tie Holder Natural Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152-11359

DigiKey Part Number
152-11359-ND
Manufacturer
Manufacturer Product Number
152-11359
Description
CABLE TIE HLDR SNGL RIVET NAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Rivet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Rivet
Size / Dimension
0.71" L x 0.87" W x 0.77" H (18.0mm x 22.0mm x 19.6mm)
For Use With/Related Products
Cable Ties
Material
Nylon 6.6
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,78262€ 3 130,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,78262
Unit Price with VAT:€ 0,95480