118-00111 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 800
Unit Price: € 0,20820
Datasheet
Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118-00111

DigiKey Part Number
1436-1440-ND
Manufacturer
Manufacturer Product Number
118-00111
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.97" (50.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 000€ 0,15711€ 157,11
2 000€ 0,14961€ 299,22
3 000€ 0,14538€ 436,14
5 000€ 0,14024€ 701,20
7 000€ 0,13695€ 958,65
10 000€ 0,13354€ 1 335,40
25 000€ 0,12519€ 3 129,75
50 000€ 0,11922€ 5 961,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15711
Unit Price with VAT:€ 0,19167