Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-05350

DigiKey Part Number
1436-1049-ND
Manufacturer
Manufacturer Product Number
111-05350
Description
2-PIECE CABLE TIE WITH FIR TREE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
HellermannTyton
Length - Actual
0.984' (300.00mm, 11.81")
Packaging
Bag
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
11.75"
Color
Black
Bundle Diameter
3.35" (85.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€ 0,41532€ 207,66
1 000€ 0,39548€ 395,48
1 500€ 0,38432€ 576,48
2 500€ 0,37072€ 926,80
3 500€ 0,36202€ 1 267,07
5 000€ 0,35303€ 1 765,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,41532
Unit Price with VAT:€ 0,50669