
HE10x Protective metal hose (4.5 m) | |
|---|---|
DigiKey Part Number | 5558-HE10xProtectivemetalhose(4.5m)-ND |
Manufacturer | |
Manufacturer Product Number | HE10x Protective metal hose (4.5 m) |
Description | for HE10x - V4A (4.5 m) |
Customer Reference | |
Detailed Description | Black, Silver Stainless Steel 316 Smooth Wire Loom, Protective Hose 0.394" (10.00mm) 14.76' (4.50m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.394" (10.00mm) |
Manufacturer HAUBER Elektronik | Diameter - Outside 0.472" (12.00mm) |
Packaging Retail Package | Material Stainless Steel 316 |
Part Status Active | Color Black, Silver |
Type Wire Loom, Protective Hose | Length 14.76' (4.50m) |
Type Attributes Smooth | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 342,07000 | € 342,07 |
| Unit Price without VAT: | € 342,07000 |
|---|---|
| Unit Price with VAT: | € 417,32540 |

