




R30-3011002 | |
|---|---|
DigiKey Part Number | 952-2196-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011002 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.709" (18.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 5 | € 0,53800 | € 2,69 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,45760 | € 11,44 |
| 50 | € 0,42900 | € 21,45 |
| 100 | € 0,40350 | € 40,35 |
| 300 | € 0,36860 | € 110,58 |
| 500 | € 0,35432 | € 177,16 |
| 1 000 | € 0,33676 | € 336,76 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

