Similar



M80-8450542 | |
|---|---|
DigiKey Part Number | M80-8450542-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450542 |
Description | DATAMATE L-TEK SIL FEMALE SMALL |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 5 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8450545 | Harwin Inc. | 78 | 952-3441-ND | € 3,94000 | Similar |


