MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-7820245 | |
|---|---|
DigiKey Part Number | M80-7820245-ND |
Manufacturer | |
Manufacturer Product Number | M80-7820245 |
Description | CONN HEADER VERT 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7820245 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 7.23mm, 10.2mm, 13.46mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7820242 | Harwin Inc. | 0 | M80-7820242-ND | € 1,98552 | MFR Recommended |
| M80-8080205 | Harwin Inc. | 1 524 | 952-4209-ND | € 2,97000 | MFR Recommended |
| M80-8090205 | Harwin Inc. | 0 | 952-3435-ND | € 3,41000 | MFR Recommended |
| M80-8820245 | Harwin Inc. | 841 | 952-2629-ND | € 2,92000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 024 | € 1,41867 | € 1 452,72 |
| Unit Price without VAT: | € 1,41867 |
|---|---|
| Unit Price with VAT: | € 1,73078 |






