M80-4854242 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 79
Unit Price: € 33,08000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 17,85660
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 21,34000
Datasheet
42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4854242

DigiKey Part Number
M80-4854242-ND
Manufacturer
Manufacturer Product Number
M80-4854242
Description
DATAMATE J-TEK DIL FEMALE LARGE
Customer Reference
Detailed Description
42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4854242 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
42
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4804242Harwin Inc.79M80-4804242-ND€ 33,08000MFR Recommended
M80-4855042Harwin Inc.0952-M80-4855042-ND€ 17,85660MFR Recommended
M80-4864242Harwin Inc.0952-3539-ND€ 21,34000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes