
M80-4153098 | |
|---|---|
DigiKey Part Number | 952-M80-4153098-ND |
Manufacturer | |
Manufacturer Product Number | M80-4153098 |
Description | 15+15 POS. FEMALE DIL CABLE HOUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4153098 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Threaded |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 227 | € 4,53515 | € 1 029,48 |
| Unit Price without VAT: | € 4,53515 |
|---|---|
| Unit Price with VAT: | € 5,53288 |

