


M52-5102545 | |
|---|---|
DigiKey Part Number | 952-2870-ND |
Manufacturer | |
Manufacturer Product Number | M52-5102545 |
Description | CONN RCPT 50POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5102545 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Rectangular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,15000 | € 5,15 |
| 17 | € 4,21529 | € 71,66 |
| 102 | € 3,71402 | € 378,83 |
| 510 | € 3,31549 | € 1 690,90 |
| 1 003 | € 3,16111 | € 3 170,59 |
| Unit Price without VAT: | € 5,15000 |
|---|---|
| Unit Price with VAT: | € 6,28300 |


