


M402VM-3-010-04NR | |
|---|---|
DigiKey Part Number | M402VM-3-010-04NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M402VM-3-010-04NR |
Description | CONN PLUG 10POS SMD TIN |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 51.2µin (1.30µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 3.5mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm |
Number of Positions 10 | Height Above Board 0.118" (3.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

