Similar

M22-5521605P | |
|---|---|
DigiKey Part Number | M22-5521605P-ND |
Manufacturer | |
Manufacturer Product Number | M22-5521605P |
Description | CONN HDR 2MM 32POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.079" (2.00mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.165" (4.20mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Mated Stacking Heights 4.6mm, 6.8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877593250 | Molex | 259 | WM18663-ND | € 4,38000 | Similar |


