Similar
Similar
Similar
Similar



M22-5320805 | |
|---|---|
DigiKey Part Number | M22-5320805-ND |
Manufacturer | |
Manufacturer Product Number | M22-5320805 |
Description | CONN HEADER SMD 16POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.138" (3.50mm) |
Part Status Obsolete | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.6mm, 6.8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-5321005 | Harwin Inc. | 667 | 952-1344-ND | € 1,73000 | Similar |
| 0877591615 | Molex | 0 | 0877591615-ND | € 1,81856 | Similar |
| 0877591664 | Molex | 0 | 0877591664-ND | € 1,33835 | Similar |
| 0877591674 | Molex | 2 391 | WM26781CT-ND | € 2,68000 | Similar |




