Similar
Similar
Similar
Similar
Similar
Similar



M22-2410442 | |
|---|---|
DigiKey Part Number | M22-2410442-ND |
Manufacturer | |
Manufacturer Product Number | M22-2410442 |
Description | CONN HEADER R/A 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2410442 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tube | Contact Length - Post 0.110" (2.79mm) |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2040405 | Harwin Inc. | 902 | 952-3327-ND | € 0,53000 | Similar |
| TMM-104-01-G-D-RA | Samtec Inc. | 30 | SAM15316-ND | € 1,43000 | Similar |
| TMM-104-01-L-D-RA | Samtec Inc. | 1 754 | SAM12153-ND | € 0,93000 | Similar |
| TMM-104-01-S-D-RA | Samtec Inc. | 79 | TMM-104-01-S-D-RA-ND | € 1,33000 | Similar |
| TMM-104-01-T-D-RA | Samtec Inc. | 47 | TMM-104-01-T-D-RA-ND | € 0,76000 | Similar |








