Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9984045 | |
|---|---|
DigiKey Part Number | M20-9984045-ND |
Manufacturer | |
Manufacturer Product Number | M20-9984045 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Overall Contact Length 0.460" (11.68mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9983645 | Harwin Inc. | 1 422 | 952-2131-ND | € 2,33000 | Similar |
| 4-146251-0 | TE Connectivity AMP Connectors | 259 | A117616-ND | € 6,20000 | Similar |
| 77313-101-40LF | Amphenol CS (FCI) | 1 122 | 609-6405-ND | € 2,15000 | Similar |
| 77313-102-40LF | Amphenol CS (FCI) | 5 | 609-77313-102-40LF-ND | € 2,26000 | Similar |
| 77313-118-40LF | Amphenol CS (FCI) | 2 366 | 609-5708-ND | € 2,14000 | Similar |












