Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9771742 | |
|---|---|
DigiKey Part Number | M20-9771742-ND |
Manufacturer | |
Manufacturer Product Number | M20-9771742 |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.452" (11.48mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9771846 | Harwin Inc. | 904 | M20-9771846-ND | € 0,50000 | Similar |
| 0022284170 | Molex | 0 | WM50014-17-ND | € 0,74000 | Similar |
| 0022284173 | Molex | 0 | WM50016-17-ND | € 1,45000 | Similar |
| 0022285170 | Molex | 0 | 0022285170-ND | € 0,45257 | Similar |
| 77311-118-17LF | Amphenol CS (FCI) | 0 | 77311-118-17LF-ND | € 0,56101 | Similar |







