Similar



M20-9751342 | |
|---|---|
DigiKey Part Number | M20-9751342-ND |
Manufacturer | |
Manufacturer Product Number | M20-9751342 |
Description | CONN HEADER R/A 13POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRPC013SBAN-M71RC | Sullins Connector Solutions | 0 | S1111EC-13-ND | € 0,52000 | Similar |


