Similar
Similar
Similar
Similar
Similar



M20-9712645 | |
|---|---|
DigiKey Part Number | M20-9712645-ND |
Manufacturer | |
Manufacturer Product Number | M20-9712645 |
Description | CONN HEADER R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288260 | Molex | 0 | WM50013-26-ND | € 1,67000 | Similar |
| 0022288262 | Molex | 0 | WM50015-26-ND | € 2,02000 | Similar |
| 68016-126HLF | Amphenol CS (FCI) | 0 | 609-3318-ND | € 1,19209 | Similar |
| 68016-226HLF | Amphenol CS (FCI) | 624 | 609-3326-ND | € 1,69000 | Similar |
| 68016-426HLF | Amphenol CS (FCI) | 0 | 609-3332-ND | € 0,81162 | Similar |





