Similar
Similar
Similar



M20-9711145 | |
|---|---|
DigiKey Part Number | M20-9711145-ND |
Manufacturer | |
Manufacturer Product Number | M20-9711145 |
Description | CONN HEADER R/A 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288110 | Molex | 380 | WM50013-11-ND | € 0,88000 | Similar |
| 0022288112 | Molex | 0 | WM50015-11-ND | € 0,97000 | Similar |
| 68015-111HLF | Amphenol CS (FCI) | 0 | 68015-111HLF-ND | € 0,51543 | Similar |




