M20-8901705 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 2,33000
Datasheet
Connector Header Surface Mount, Right Angle 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 17 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8901705

DigiKey Part Number
M20-8901705-ND
Manufacturer
Manufacturer Product Number
M20-8901705
Description
CONN HEADER SMD R/A 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Insulation Height
0.136" (3.46mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBC17SBSN-M89Sullins Connector Solutions0S1133E-17-ND€ 2,33000Similar
Obsolete
This product is no longer manufactured. View Substitutes