M20-7821342 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: € 0,74997
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 0,56673
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9 225
Unit Price: € 0,72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 355
Unit Price: € 0,76000
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7821342

DigiKey Part Number
M20-7821342-ND
Manufacturer
Manufacturer Product Number
M20-7821342
Description
CONN RCPT 13POS 0.1 GOLD PCB
Customer Reference
Detailed Description
13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
1000V
Number of Rows
1
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Through Hole
Insulation Material
Polyamide (PA6T), Nylon 6T
Termination
Contact Shape
Square
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M20-7821346Harwin Inc.0M20-7821346-ND€ 0,74997Similar
NPPC131LFBN-RCSullins Connector Solutions0NPPC131LFBN-RC-ND€ 0,56673Similar
PPPC131LFBN-RCSullins Connector Solutions9 225S7046-ND€ 0,72000Similar
PPTC131LFBN-RCSullins Connector Solutions1 355S7011-ND€ 0,76000Similar
Obsolete
This product is no longer manufactured. View Substitutes