Similar
Similar
Similar



M20-6113205 | |
|---|---|
DigiKey Part Number | 952-1422-5-ND |
Manufacturer | |
Manufacturer Product Number | M20-6113205 |
Description | CONN NON-STKTHRU PC/104 64P PCB |
Customer Reference | |
Detailed Description | 64 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 3A |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-6113245 | Harwin Inc. | 1 493 | 952-2218-ND | € 5,86000 | Similar |
| M20-6152005 | Harwin Inc. | 86 | 952-1423-5-ND | € 12,82000 | Similar |
| 1375963-1 | TE Connectivity AMP Connectors | 0 | 1375963-1-ND | € 34,00486 | Similar |
| 1375963-3 | TE Connectivity AMP Connectors | 0 | 1375963-3-ND | € 27,82005 | Similar |
| ESQ-132-14-G-D | Samtec Inc. | 745 | SAM8771-ND | € 12,18000 | Similar |





