Similar

M20-1071500 | |
|---|---|
DigiKey Part Number | M20-1071500-ND |
Manufacturer | |
Manufacturer Product Number | M20-1071500 |
Description | CONN RCPT HSG 30POS 2.54MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-1071200 | Harwin Inc. | 716 | 952-2028-ND | € 0,78000 | Similar |









