6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-2249600-02-04-00 - 2
G125-2249600-02-04-00 - 3

G125-2249600-02-04-00

DigiKey Part Number
952-G125-2249600-02-04-00-ND
Manufacturer
Manufacturer Product Number
G125-2249600-02-04-00
Description
2 POWER 4 SIGNAL GECKO-MT FEMALE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 (4 + 2 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Green
Contact Type
Female Socket
Features
Mating Flange
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,46000€ 6,46
10€ 5,48500€ 54,85
30€ 5,07567€ 152,27
50€ 4,89600€ 244,80
100€ 4,66210€ 466,21
250€ 4,37032€ 1 092,58
500€ 4,16188€ 2 080,94
1 000€ 3,96341€ 3 963,41
Manufacturers Standard Package
Unit Price without VAT:€ 6,46000
Unit Price with VAT:€ 7,88120