Blue 469nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG060321NB-050048A3U1930

DigiKey Part Number
3147-SG060321NB-050048A3U1930TR-ND - Tape & Reel (TR)
3147-SG060321NB-050048A3U1930CT-ND - Cut Tape (CT)
3147-SG060321NB-050048A3U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG060321NB-050048A3U1930
Description
LED 0.6X0.3X0.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SG060321NB-050048A3U1930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
471nm
Lens Transparency
Diffused
Package / Case
0201 (0603 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
0.60mm L x 0.30mm W
Lens Size
0.60mm x 0.30mm
Height (Max)
0.22mm
Voltage - Forward (Vf) (Typ)
2.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,26600€ 2,66
100€ 0,19040€ 19,04
500€ 0,15614€ 78,07
1 000€ 0,14485€ 144,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13031€ 390,93
6 000€ 0,12289€ 737,34
9 000€ 0,11908€ 1 071,72
15 000€ 0,11479€ 1 721,85
21 000€ 0,11223€ 2 356,83
30 000€ 0,10974€ 3 292,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580