Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3843FCH-20C0001H2U1930

DigiKey Part Number
3147-B3843FCH-20C0001H2U1930TR-ND - Tape & Reel (TR)
3147-B3843FCH-20C0001H2U1930CT-ND - Cut Tape (CT)
3147-B3843FCH-20C0001H2U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3843FCH-20C0001H2U1930
Description
LED RGB CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Color
Package / Case
4-SMD, No Lead
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
1.60mm L x 1.60mm W
Lens Size
1.60mm x 1.10mm
Height (Max)
0.40mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,65700€ 6,57
100€ 0,48650€ 48,65
500€ 0,41068€ 205,34
1 000€ 0,38585€ 385,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,36480€ 729,60
4 000€ 0,34695€ 1 387,80
6 000€ 0,33780€ 2 026,80
10 000€ 0,32748€ 3 274,80
14 000€ 0,32134€ 4 498,76
20 000€ 0,31536€ 6 307,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460