Red, Yellow-Green 624nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2.1V Yellow-Green 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1552USUG20D000113U1930

DigiKey Part Number
3147-B1552USUG20D000113U1930TR-ND - Tape & Reel (TR)
3147-B1552USUG20D000113U1930CT-ND - Cut Tape (CT)
3147-B1552USUG20D000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1552USUG20D000113U1930
Description
LED RED/YL-GRN DIFFUSED 1210 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 624nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2.1V Yellow-Green 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B1552USUG20D000113U1930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow-Green
Mfr
Current - Test
20mA
Series
Viewing Angle
150° Red, 128° Yellow-Green
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
632nm Red, 573nm Yellow-Green
Configuration
Independent
Package / Case
1210 (3225 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
2.70mm x 2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,20800€ 2,08
100€ 0,14740€ 14,74
500€ 0,11976€ 59,88
1 000€ 0,11063€ 110,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09887€ 296,61
6 000€ 0,09287€ 557,22
9 000€ 0,08979€ 808,11
15 000€ 0,08631€ 1 294,65
21 000€ 0,08423€ 1 768,83
30 000€ 0,08221€ 2 466,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820