
B0211NG--02D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B0211NG--02D000114U1930TR-ND - Tape & Reel (TR) 3147-B0211NG--02D000114U1930CT-ND - Cut Tape (CT) 3147-B0211NG--02D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0211NG--02D000114U1930 |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.5V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 2mA |
Mfr | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 521nm |
Lens Transparency Diffused | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 0.65mm L x 0.38mm W |
Lens Size 0.65mm x 0.38mm | Height (Max) 0.46mm |
Voltage - Forward (Vf) (Typ) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19600 | € 1,96 |
| 100 | € 0,13830 | € 13,83 |
| 500 | € 0,11212 | € 56,06 |
| 1 000 | € 0,10348 | € 103,48 |
| 2 000 | € 0,09612 | € 192,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08986 | € 359,44 |
| 8 000 | € 0,08454 | € 676,32 |
| 12 000 | € 0,08181 | € 981,72 |
| 20 000 | € 0,07872 | € 1 574,40 |
| 28 000 | € 0,07689 | € 2 152,92 |
| 40 000 | € 0,07510 | € 3 004,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |


