
33400100202050 | |
|---|---|
DigiKey Part Number | 1195-33400100202050-ND |
Manufacturer | |
Manufacturer Product Number | 33400100202050 |
Description | HAN 1A OVERMOLDED 3+PE LEVER LOC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 4 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33400100202050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,39000 | € 30,39 |
| 10 | € 25,83100 | € 258,31 |
| Unit Price without VAT: | € 30,39000 |
|---|---|
| Unit Price with VAT: | € 37,07580 |

