
21349700496030 | |
|---|---|
DigiKey Part Number | 1195-6451-ND |
Manufacturer | |
Manufacturer Product Number | 21349700496030 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349700496030 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer HARTING | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,92000 | € 51,92 |
| 10 | € 44,12900 | € 441,29 |
| 25 | € 41,36720 | € 1 034,18 |
| 50 | € 39,39480 | € 1 969,74 |
| 100 | € 37,51650 | € 3 751,65 |
| Unit Price without VAT: | € 51,92000 |
|---|---|
| Unit Price with VAT: | € 63,34240 |





