Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
M8/M12 Industrial Circular Electrical Connectors

21348687C78010

DigiKey Part Number
1195-6278-ND
Manufacturer
Manufacturer Product Number
21348687C78010
Description
CBL 12POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
12
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 43,59000€ 43,59
10€ 37,04800€ 370,48
25€ 34,72920€ 868,23
50€ 33,07280€ 1 653,64
100€ 31,49600€ 3 149,60
250€ 29,52712€ 7 381,78
Manufacturers Standard Package
Unit Price without VAT:€ 43,59000
Unit Price with VAT:€ 53,17980
Alternate Length
CBL 12POS RCPT RA TO PLUG 16.4'
In-Stock: 15
Unit Price: € 54,95000
CBL 12POS RCPT RA TO PLUG 1.64'
In-Stock: 0
Unit Price: € 41,10000
CBL 12POS RCPT RA TO PLUG 4.92'
In-Stock: 0
Unit Price:
CBL 12POS RCPT RA TO PLUG 6.56'
In-Stock: 0
Unit Price:
CBL 12POS RCPT RA TO PLUG 24.6'
In-Stock: 10
Unit Price: € 61,95000