Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
M8/M12 Industrial Circular Electrical Connectors

21348600491010

DigiKey Part Number
1195-6213-ND
Manufacturer
Manufacturer Product Number
21348600491010
Description
CBL 4POS RCPT RA TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348600491010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL 4POS RCPT RA TO WIRE 6.56'
In-Stock: 12
Unit Price: € 18,01000
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: € 24,23100
CBL 4POS RCPT RA TO WIRE 1.64'
In-Stock: 0
Unit Price: € 13,89400
CBL 4POS RCPT RA TO WIRE 4.92'
In-Stock: 0
Unit Price: € 17,06900
CBL 4POS RCPT RA TO WIRE 24.6'
In-Stock: 0
Unit Price: € 31,14700