Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
HARTING - M8 D-coded
M8 Connectors

21348300388020

DigiKey Part Number
1195-6375-ND
Manufacturer
Manufacturer Product Number
21348300388020
Description
CBL 3POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348300388020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,25000€ 11,25
Manufacturers Standard Package
Unit Price without VAT:€ 11,25000
Unit Price with VAT:€ 13,72500
Alternate Length
CBL 3POS PLUG RA TO WIRE 49.2'
In-Stock: 0
Unit Price:
CBL 3POS PLUG RA TO WIRE 164'
In-Stock: 0
Unit Price:
CBL 3POS PLUG RA TO WIRE 16.4'
In-Stock: 14
Unit Price: € 16,13000
CBL 3POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: € 16,79700
CBL 3POS PLUG RA TO WIRE 1.64'
In-Stock: 25
Unit Price: € 9,98000