Image for 21348200380010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21348200380010

DigiKey Part Number
21348200380010-ND
Manufacturer
Manufacturer Product Number
21348200380010
Description
CBL CIRC
Customer Reference
Detailed Description
Circular Cable Assembly
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.