
21010000020 | |
|---|---|
DigiKey Part Number | 21010000020-ND |
Manufacturer | |
Manufacturer Product Number | 21010000020 |
Description | CONN LOCKNUT PG13.5 SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Locknut Pg13.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21010000020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | Pg13.5 | |
Material | Metal | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,30700 | € 23,07 |
| 25 | € 2,16240 | € 54,06 |
| 50 | € 2,05920 | € 102,96 |
| 100 | € 1,96080 | € 196,08 |
| 300 | € 1,81450 | € 544,35 |
| 500 | € 1,75028 | € 875,14 |
| 1 000 | € 1,66677 | € 1 666,77 |
| 2 500 | € 1,56250 | € 3 906,25 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

