


20824050001 | |
|---|---|
DigiKey Part Number | 1195-3973-ND |
Manufacturer | |
Manufacturer Product Number | 20824050001 |
Description | 19" KEYSTONE PATCH PANEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Panel, Keystone RJ45 24 1 - |
Datasheet | Datasheet |
EDA/CAD Models | 20824050001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 252,50000 | € 252,50 |
| Unit Price without VAT: | € 252,50000 |
|---|---|
| Unit Price with VAT: | € 308,05000 |

