
20100014262 | |
|---|---|
DigiKey Part Number | 1195-8122-ND |
Manufacturer | |
Manufacturer Product Number | 20100014262 |
Description | DIN 41626 MALE 1MM PO F SI PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 148,58000 | € 148,58 |
| 10 | € 126,31000 | € 1 263,10 |
| 25 | € 118,41240 | € 2 960,31 |
| 50 | € 113,84680 | € 5 692,34 |
| Unit Price without VAT: | € 148,58000 |
|---|---|
| Unit Price with VAT: | € 181,26760 |

