
20100014232 | |
|---|---|
DigiKey Part Number | 20100014232-ND |
Manufacturer | |
Manufacturer Product Number | 20100014232 |
Description | DIN 41626 MALE 1MM PO F WITH REC |
Customer Reference | |
Detailed Description | Pin Contact Fiber Optics |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fiber Optics | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

