
20100014231 | |
|---|---|
DigiKey Part Number | 1195-8121-ND |
Manufacturer | |
Manufacturer Product Number | 20100014231 |
Description | DIN 41626 MALE CONNECTOR 1MM POF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Fiber Optics |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optics | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 159,00000 | € 159,00 |
| 10 | € 135,16800 | € 1 351,68 |
| 25 | € 126,71560 | € 3 167,89 |
| 50 | € 120,67620 | € 6 033,81 |
| Unit Price without VAT: | € 159,00000 |
|---|---|
| Unit Price with VAT: | € 193,98000 |

