
19400240574 | |
|---|---|
DigiKey Part Number | 1195-19400240574-ND |
Manufacturer | |
Manufacturer Product Number | 19400240574 |
Description | 24B HPR HOOD, SCREW LOCKING, 45D |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | - | |
Thread Size | M50 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 401,39710 | € 40 139,71 |
| Unit Price without VAT: | € 401,39710 |
|---|---|
| Unit Price with VAT: | € 489,70446 |

