
19400161114 | |
|---|---|
DigiKey Part Number | 19400161114-ND |
Manufacturer | |
Manufacturer Product Number | 19400161114 |
Description | 16B HPR PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M40 and M50 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400161114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 and M50 | |
Size / Dimension | 6.614" L x 4.173" W x 4.626" H (168.00mm x 106.00mm x 117.50mm) | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 289,96000 | € 289,96 |
| Unit Price without VAT: | € 289,96000 |
|---|---|
| Unit Price with VAT: | € 353,75120 |

