
19370480448 | |
|---|---|
DigiKey Part Number | 19370480448-ND |
Manufacturer | |
Manufacturer Product Number | 19370480448 |
Description | CONN HOOD TOP ENTRY SZ48B M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370480448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 247,14000 | € 247,14 |
| Unit Price without VAT: | € 247,14000 |
|---|---|
| Unit Price with VAT: | € 301,51080 |




















