Hood - Coupling Connector Top or Bottom Entry M25 16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200161751ML

DigiKey Part Number
1195-6850-ND
Manufacturer
Manufacturer Product Number
19200161751ML
Description
CONN HOOD CPLNG BOTTOM SZ16A M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 16A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
16A
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M25
Size / Dimension
3.114" L x 1.161" W x 1.654" H (79.10mm x 29.50mm x 42.00mm)
Housing Color
-
Features
Cable to Cable
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 101,74000€ 101,74
10€ 86,48300€ 864,83
25€ 81,07360€ 2 026,84
50€ 77,20900€ 3 860,45
100€ 73,70760€ 7 370,76
Manufacturers Standard Package
Unit Price without VAT:€ 101,74000
Unit Price with VAT:€ 124,12280