Image for 10200040001PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200040001PG

DigiKey Part Number
10200040001PG-ND
Manufacturer
Manufacturer Product Number
10200040001PG
Description
CONN ASSY TOP ENTRY 4+GND SZ3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4+Ground
Size
3A
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 73,99000€ 73,99
Manufacturers Standard Package
Unit Price without VAT:€ 73,99000
Unit Price with VAT:€ 90,26780