09800000100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: € 73,76000
Datasheet
Male Module, Surge Protection 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, Surge Protection 5 Position Push In
HARTING Han-Modular® - Industrial Modular Connector

09800000100

DigiKey Part Number
1195-8257-ND
Manufacturer
Manufacturer Product Number
09800000100
Description
HAN-MODULAR SP PL DM2
Customer Reference
Detailed Description
Male Module, Surge Protection 5 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09800000100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module, Surge Protection
Gender
Male
Number of Positions
5
Size
-
Termination Style
Push In
Voltage Rating
-
Current Rating (Amps)
0.5A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes