
09691825823 | |
|---|---|
DigiKey Part Number | 09691825823-ND |
Manufacturer | |
Manufacturer Product Number | 09691825823 |
Description | D SUB MIXED FE 40 A SHORT CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,84000 | € 6,84 |
| 10 | € 5,81100 | € 58,11 |
| 25 | € 5,44640 | € 136,16 |
| 50 | € 5,18640 | € 259,32 |
| 100 | € 4,93880 | € 493,88 |
| 300 | € 4,57060 | € 1 371,18 |
| 500 | € 4,40890 | € 2 204,45 |
| 1 000 | € 4,19866 | € 4 198,66 |
| Unit Price without VAT: | € 6,84000 |
|---|---|
| Unit Price with VAT: | € 8,34480 |






